+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-HANU-40

Holder; polyamide; black; H: 30mm; L: 46.3mm; W: 6.3mm; Thread: M3


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HANU-40
TME Symbol:
FIX-HANU-40

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
polyamide
Colour
black
Height
30mm
Length
46.3mm
Width
6.3mm
Mounting holes pitch
40mm
Thread
M3
Thread pitch
0.5
Trade name
handle
Gross weight3.92 g
See other products in this category: Handles FIX&FASTEN,
*
FIX-HANU-40
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.84 USDGross price for quantities from 2 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 250 pcs