+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LC3-1

LED lens; round; polycarbonate; transparent; 3mm; Front: convex

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LC3-1
TME Symbol:
FIX-LC3-1

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED lens
Shape
round
Material
polycarbonate
Colour
transparent
LED diameter
3mm
Front
convex
Panel cutout diameter
4.4mm
Panel thickness
1.57...3.2mm
Flammability rating
UL94V-2
Length
7.5mm
Dimensions
Gross weight0.053 g
Certificates
See other products in this category: Lens FIX&FASTEN,
*
FIX-LC3-1
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 2 000 pcs