+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LCBSB-9.5

PCB distance; polyamide; L: 9.5mm; self-adhesive,snap fastener


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LCBSB-9.5
TME Symbol:
FIX-LCBSB-9.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
9.5mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Base dimensions
17.8x17.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.992 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-LCBSB-9.5
9290 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs