+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-19.5

Spacer sleeve; LED; Øout: 5mm; ØLED: 5mm; L: 19.5mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-19.5
TME Symbol:
FIX-LED-19.5

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
5mm
Spacer length
19.5mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Mounting holes pitch
2.54mm
Kind of bulb
T1 3/4
Gross weight0.23 g
Certificates
See other products in this category: Spacers for LED FIX&FASTEN,
*
FIX-LED-19.5
2850 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs