+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEM-167

Fiber for LED; Ø3.2mm; L: 10.5mm; round; Front: flat; straight

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEM-167
TME Symbol:
FIX-LEM-167

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.2mm
Length
10.5mm
Shape
round
Front
flat
Holder variant
straight
LEDs' features
parallel lighting
Panel cutout diameter
2.8mm
Flammability rating
UL94V-2
Dimensions
Gross weight0.062 g
Certificates
See other products in this category: Lightpipes for LED FIX&FASTEN,
*
FIX-LEM-167
22990 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs