+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M-2.5X112/N

Cable tie; L: 112mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 22.4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M-2.5X112/N
TME Symbol:
FIX-M-2.5X112/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
112mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
22.4mm
Mounting hole diameter
3.6mm
Gross weight0.388 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-M-2.5X112/N
64900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcs