+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M07

Stopper; H: 7mm; Wall thick: 0.8÷1.8mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M07
TME Symbol:
FIX-M07

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
7mm
Wall thickness
0.8...1.8mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø10.9mm
Hole diameter
7mm
Gross weight0.174 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M07
19850 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs