+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M10

Stopper; H: 6.4mm; Wall thick: 1.6mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M10
TME Symbol:
FIX-M10

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
6.4mm
Wall thickness
1.6mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø11.9mm
Hole diameter
10.3mm
Gross weight0.286 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M10
8142 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs