+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M12U

Stopper; H: 10.6mm; Flange dia: 16.2mm; black; polyamide; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M12U
TME Symbol:
FIX-M12U

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.6mm
Flange diameter
16.2mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Panel thickness
0.8...3mm
Hole diameter
12.7mm
Gross weight0.598 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M12U
1320 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs