+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M20

Stopper; H: 10.1mm; Wall thick: 3.3mm; black; polyamide; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M20
TME Symbol:
FIX-M20

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
10.1mm
Wall thickness
3.3mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø24mm
Hole diameter
20mm
Gross weight1.336 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M20
5070 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs