+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M25

Stopper; H: 11mm; Flange dia: 28.4mm; Wall thick: 3.3mm; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M25
TME Symbol:
FIX-M25

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
11mm
Flange diameter
28.4mm
Wall thickness
3.3mm
Colour
black
Panel cutout diameter
25mm
Material
polyamide
Gross weight1.712 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-M25
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs