+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MAE-11TV

PCB distance; polyamide; L: 11mm; natural; Spanner: 5.5mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MAE-11TV
TME Symbol:
FIX-MAE-11TV

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
11mm
Colour
natural
Spanner size
5.5mm
Panel cutout diameter
3mm
Internal thread
M3
Thread pitch
0.5
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-MAE-11TV
5741 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs