+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MBWK-2

Stopper; H: 12.1mm; black; polyamide; UL94V-2; Dim: Ø30mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MBWK-2
TME Symbol:
FIX-MBWK-2

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
12.1mm
Colour
black
Material
polyamide
Flammability rating
UL94V-2
Dimensions
Ø30mm
Hole diameter
15.5mm
Gross weight1.42 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-MBWK-2
4760 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs