+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MHD-5.5

Stopper; H: 5mm; black; elastomer thermoplastic TPE; Dim: Ø7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MHD-5.5
TME Symbol:
FIX-MHD-5.5

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
5mm
Colour
black
Material
elastomer thermoplastic TPE
Dimensions
Ø7mm
Hole diameter
5.6mm
Gross weight0.136 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-MHD-5.5
755 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs