+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MHD-7

Stopper; H: 5.7mm; black; elastomer thermoplastic TPE; Dim: Ø9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MHD-7
TME Symbol:
FIX-MHD-7

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
stopper
Height
5.7mm
Colour
black
Material
elastomer thermoplastic TPE
Dimensions
Ø9mm
Hole diameter
7.2mm
Gross weight0.2 g
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-MHD-7
1090 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs