+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RCG-3.5

Assembly stud; polyamide; L: 3.5mm; snap fastener; natural

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCG-3.5
TME Symbol:
FIX-RCG-3.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
3.5mm
Mounting
snap fastener
Plate mounting hole diameter
3/5.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7/0.6...1.2mm
Dimensions
Gross weight0.142 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCG-3.5
1000 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 1 000 pcs