+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RF11-3.2A

Self-adhesive foot; black; rubber; A: 11.3mm; B: 10.7mm; C: 3.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RF11-3.2A
TME Symbol:
FIX-RF11-3.2A

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
11.3mm
B dimension
10.7mm
C dimension
3.2mm
Gross weight0.692 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-RF11-3.2A
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Hardly available product
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Tray = 100 pcsBag = 2 000 pcsCardboard = 20 000 pcs