+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-12.5X1000/BK

Cable tie; L: 1000mm; W: 12.5mm; black; polyamide; 1112N; Ømax: 340mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-12.5X1000/BK
TME Symbol:
FIX-S-12.5X1000/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
1m
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1112N
Loop diameter max
340mm
Gross weight25.25 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-12.5X1000/BK
1000 in TME stock
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs