+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-7.6X300S/N

Cable tie; L: 300mm; W: 7.6mm; natural; polyamide; 533N; Ømax: 83mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-7.6X300S/N
TME Symbol:
FIX-S-7.6X300S/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
533N
Loop diameter max
83mm
Gross weight3.62 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-7.6X300S/N
6900 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 5 000 pcs