+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-7.6X380T/N

Cable tie; L: 380mm; W: 7.6mm; natural; polyamide; 667N; Ømax: 102mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-7.6X380T/N
TME Symbol:
FIX-S-7.6X380T/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
380mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
667N
Loop diameter max
102mm
Gross weight4.625 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-7.6X380T/N
3700 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 500 pcs