+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-9.0X460/N

Cable tie; L: 460mm; W: 9mm; natural; polyamide; 778N; Ømax: 132mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X460/N
TME Symbol:
FIX-S-9.0X460/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
460mm
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
778N
Loop diameter max
132mm
Gross weight7.7 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X460/N
7400 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs