+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-006

Self-adhesive foot; black; rubber; A: 20mm; B: 14mm; C: 7.6mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-006
TME Symbol:
FIX-SF-006

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
20mm
B dimension
14mm
C dimension
7.6mm
Dimensions
Gross weight3.277 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-006
6217 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1920 pcs - 0.09 USDGross price for quantities from 1920 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 64 pcsBag = 960 pcs