+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-009

Self-adhesive foot; black; rubber; A: 12.5mm; B: 9.5mm; C: 4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-009
TME Symbol:
FIX-SF-009

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
12.5mm
B dimension
9.5mm
C dimension
4mm
Dimensions
Gross weight0.773 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-009
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 144 pcsBag = 2 880 pcs