+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-060425

Self-adhesive foot; H: 2.5mm; black; rubber; W: 6mm; L: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-060425
TME Symbol:
FIX-SF-060425

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
2.5mm
Colour
black
Material
rubber
Width
6mm
Length
4mm
Gross weight0.087 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-060425
790 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.