+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-180930

Self-adhesive foot; H: 3mm; black; rubber; W: 18mm; L: 9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-180930
TME Symbol:
FIX-SF-180930

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
3mm
Colour
black
Material
rubber
Width
18mm
Length
9mm
Gross weight0.749 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-180930
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 324 pcs