+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-201515

Self-adhesive foot; H: 1.5mm; black; rubber; W: 20mm; L: 15mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-201515
TME Symbol:
FIX-SF-201515

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Height
1.5mm
Colour
black
Material
rubber
Width
20mm
Length
15mm
Gross weight0.705 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-201515
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 168 pcsBag = 5 000 pcs