+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SF-664

Self-adhesive foot; black; rubber; Y: 6mm; X: 6mm; Z: 4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SF-664
TME Symbol:
FIX-SF-664

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
Dimension Y
6mm
Dimension X
6mm
Dimension Z
4mm
Dimensions
Gross weight0.218 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FIX-SF-664
5010 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 000 pcs