+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SHT-SET3

Set of heat shrink sleeves; 2: 1; 50mm; polyolefine; 120pcs.


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SHT-SET3
TME Symbol:
FIX-SHT-SET3

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
set of heat shrink sleeves
Shrinking ratio
2:1
Length
50mm
Material
polyolefine
Quantity in set/package
120pcs.
Kit contents
  • yellow-green tube Ø2x50mm x15
  • yellow-green tube Ø4,5x50mm x15
  • yellow-green tube Ø4x50mm x15
  • yellow-green tube Ø5x50mm x15
  • yellow-green tube Ø6x50mm x15
  • yellow-green tube Ø7x50mm x15
  • yellow-green tube Ø8x50mm x15
  • yellow-green tube Ø10x50mm x15
Gross weight180.11 g
Certificates
See other products in this category: Heat Shrink Tubes FIX&FASTEN,
*
FIX-SHT-SET3
37 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 30 pcs - 5.62 USDGross price for quantities from 30 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 40 pcs