+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SPMA-32B

Stopper; M32; 1.5; polyamide; black; 10.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SPMA-32B
TME Symbol:
FIX-SPMA-32B

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
Body material
polyamide
Body colour
black
Thread length
10.8mm
Caution!
  • without gasket
Gross weight8.4 g
Certificates
See other products in this category: Stoppers FIX&FASTEN,
*
FIX-SPMA-32B
0 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)