+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-STB-360S

Cable tie; L: 360mm; W: 4.5mm; stainless steel; steel; Ømax: 102mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-STB-360S
TME Symbol:
FIX-STB-360S

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.5mm
Tie material
stainless steel
Colour
steel
Version
with ball lock
Loop diameter max
102mm
Gross weight4.3 g
Certificates
See other products in this category: Cable Ties – Metal FIX&FASTEN,
*
FIX-STB-360S
4184 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs