+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TO-3

Accessories for heatsinks: heat transfer pad; silicone; TO3


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TO-3
TME Symbol:
FIX-TO-3

Specification

Manufacturer
FIX&FASTEN
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO3
Thermal resistance
0.38K/W
Length
43.5mm
Width
31mm
Thickness
0.3mm
Operating temperature
-50...250°C
Dimensions
Gross weight0.469 g
Certificates
See other products in this category: Heatsinks - equipment FIX&FASTEN,
*
FIX-TO-3
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs