+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-VCP03210-BK

Cap; Body: black; Øint: 3.2mm; PVC Soft; L: 10mm; Wall thick: 0.8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-VCP03210-BK
TME Symbol:
FIX-VCP03210-BK

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
cap
Body colour
black
Internal diameter
3.2mm
Body material
PVC Soft
Length
10mm
Wall thickness
0.8mm
Dimensions
Gross weight0.173 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-VCP03210-BK
0 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs