+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-VCP03210-RD

Cap; Body: red; Øint: 3.2mm; PVC Soft; L: 10mm; Wall thick: 0.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-VCP03210-RD
TME Symbol:
FIX-VCP03210-RD

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
cap
Body colour
red
Internal diameter
3.2mm
Body material
PVC Soft
Length
10mm
Wall thickness
0.8mm
Dimensions
Gross weight0.197 g
Certificates
See other products in this category: Caps Plugs and Masking FIX&FASTEN,
*
FIX-VCP03210-RD
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.