+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJD5553TM

Transistor: NPN; bipolar; 400V; 3A; 1.25W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FJD5553TM
TME Symbol:
FJD5553TM

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
3A
Power dissipation
1.25W
Case
DPAK
Current gain
30...60
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
FJD5553TM
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.