+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJEB0

Power supply: switching; 5÷12VDC; 20W; Out: USB A x2,USB C socket

Manufacturer: VENTION

Manufacturer part number:
FJEB0
TME Symbol:
FJEB0

Specification

Manufacturer
VENTION
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in, universal
Output voltage
5...12V DC
Power
20W
Body dimensions
72.5x53.9x54.7mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Australia, China, Europe, Great Britain, USA
Operating modes
constant voltage
Current rating
3A
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A x2
  • USB C socket
Supply voltage
  • 100...250V AC
Gross weight183.98 g
Certificates
EAN code6922794784338

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plug-in Power Supplies VENTION,
*
FJEB0
8 in TME stock
Net price for quantities from 1 pcs - 21.34 USDGross price for quantities from 1 pcs - 21.34 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
Net price for quantities from 10 pcs - 18.67 USDGross price for quantities from 10 pcs - 18.67 USD
Net price for quantities from 25 pcs - 17.33 USDGross price for quantities from 25 pcs - 17.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.