+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJP13009H2TU

Transistor: NPN; bipolar; 400V; 12A; 100W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FJP13009H2TU
TME Symbol:
FJP13009H2TU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
12A
Power dissipation
100W
Case
TO220AB
Current gain
15...40
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight2.06 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJP13009H2TU
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs