+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJPF13009H2TU

Transistor: NPN; bipolar; 400V; 12A; 50W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FJPF13009H2TU
TME Symbol:
FJPF13009H2TU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
12A
Power dissipation
50W
Case
TO220FP
Current gain
15...28
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
FJPF13009H2TU
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.