+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJV42MTF

Transistor: NPN; bipolar; 350V; 0.5A; 0.35W; SOT23,TO236AB

Manufacturer: ONSEMI

Manufacturer part number:
FJV42MTF
TME Symbol:
FJV42MTF

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
0.5A
Power dissipation
0.35W
Case
SOT23, TO236AB
Current gain
25
Mounting
SMD
Kind of package
reel, tape
Frequency
50MHz
Gross weight0.01 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
FJV42MTF
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 1500 pcs - 0.06 USDGross price for quantities from 1500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.