+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FK-603

Test probe: battery; 4A; Ø: 1.36mm; Blade tip shape: spherical

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-603
TME Symbol:
FK-603

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
4A
Tip diameter
1.36mm
Blade tip shape
spherical
Spring compression force
0.8N
Overall length
15mm
Minimum pitch
2.7mm
Mounting height
10.5mm
Resistance
50mΩ
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
FK-603
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD