+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-691-C-06

Test probe: battery; 3A; Ø: 1.3mm; Blade tip shape: spherical; 0.6N

NEW

Manufacturer: FIXTEST

Manufacturer part number:
FK-691-C-06
TME Symbol:
FK-691-C-06

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
1.3mm
Blade tip shape
spherical
Spring compression force
0.6N
Overall length
15mm
Minimum pitch
2.54mm
Mounting height
7.4mm
Gross weight0.11 g
See other products in this category: Test Probes FIXTEST,
*
FK-691-C-06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD