+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-741-HT

Test acces: test needle; -55÷300°C; 5A; Ø: 1.3mm; Contacts: bronze

Manufacturer: FIXTEST

Manufacturer part number:
FK-741-HT
TME Symbol:
FK-741-HT

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...300°C
Current rating
5A
Maksimum spring compression
1.7mm
Tip diameter
1.3mm
Contact material
bronze
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
1mm
Mounting
soldered
Length
11mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-741-HT
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.