+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK210SACB

Heatsink: moulded; SOT32,TO220; black; L: 30mm; W: 25.4mm; H: 8mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK210SACB
TME Symbol:
FK210SACB

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32, TO220
Colour
black
Length
30mm
Width
25.4mm
Height
8mm
Thermal resistance
18K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight2.282 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK210SACB
396 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs