+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK213SA32

Heatsink: moulded; SOT32; black; L: 18mm; W: 25.4mm; H: 13mm; 21K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK213SA32
TME Symbol:
FK213SA32

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32
Colour
black
Length
18mm
Width
25.4mm
Height
13mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight1.781 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK213SA32
416 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.72 USDGross price for quantities from 200 pcs - 0.72 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs