+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK216SACB

Heatsink: moulded; SOT32,TO220; black; L: 33mm; W: 25.4mm; H: 13mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK216SACB
TME Symbol:
FK216SACB

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32, TO220
Colour
black
Length
33mm
Width
25.4mm
Height
13mm
Thermal resistance
15K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight2.825 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK216SACB
416 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs