+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK218SA32

Heatsink: moulded; SOT32; L: 35.6mm; W: 22mm; H: 6.7mm; 21K/W; screw

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK218SA32
TME Symbol:
FK218SA32

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
SOT32
Length
35.6mm
Width
22mm
Height
6.7mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight2.42 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK218SA32
788 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs