+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK24408D2PAK

Heatsink: moulded; D2PAK,TO263; L: 8mm; W: 26mm; H: 10mm; 29.3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK24408D2PAK
TME Symbol:
FK24408D2PAK

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
D2PAK, TO263
Length
8mm
Width
26mm
Height
10mm
Thermal resistance
29.3K/W
Material
copper
Mounting
SMT
Internal width
13mm
Gross weight2.3 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK24408D2PAK
842 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.78 USDGross price for quantities from 400 pcs - 0.78 USD
Net price for quantities from 600 pcs - 0.75 USDGross price for quantities from 600 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs