+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK24408DPAK

Heatsink: moulded; DPAK,TO252; L: 8mm; W: 23mm; H: 10mm; 31.5K/W; SMT


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK24408DPAK
TME Symbol:
FK24408DPAK

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
DPAK, TO252
Length
8mm
Width
23mm
Height
10mm
Thermal resistance
31.5K/W
Material
copper
Mounting
SMT
Internal width
10mm
Gross weight2.09 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK24408DPAK
171 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 125 pcs - 0.81 USDGross price for quantities from 125 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.78 USDGross price for quantities from 200 pcs - 0.78 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
Net price for quantities from 600 pcs - 0.73 USDGross price for quantities from 600 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs