+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK24413D2PAK

Heatsink: moulded; D2PAK,TO263; L: 13mm; W: 26mm; H: 10mm; 22.8K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK24413D2PAK
TME Symbol:
FK24413D2PAK

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
D2PAK, TO263
Length
13mm
Width
26mm
Height
10mm
Thermal resistance
22.8K/W
Material
copper
Mounting
SMT
Internal width
13mm
Gross weight3.62 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK24413D2PAK
2638 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 125 pcs - 0.95 USDGross price for quantities from 125 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.93 USDGross price for quantities from 200 pcs - 0.93 USD
Net price for quantities from 400 pcs - 0.88 USDGross price for quantities from 400 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs