+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK24413D3PAK

Heatsink: moulded; D3PAK,TO268; L: 13mm; W: 31mm; H: 10mm; 19.5K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK24413D3PAK
TME Symbol:
FK24413D3PAK

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
D3PAK, TO268
Length
13mm
Width
31mm
Height
10mm
Thermal resistance
19.5K/W
Material
copper
Mounting
SMT
Internal width
18mm
Gross weight3.945 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK24413D3PAK
2183 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs