+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK245MI247V

Heatsink: moulded; TO218,TO247,TO248; L: 32mm; W: 20mm; H: 9mm; raw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK245MI247V
TME Symbol:
FK245MI247V

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Application
TO218, TO247, TO248
Length
32mm
Width
20mm
Height
9mm
Thermal resistance
19.7K/W
Material
copper
Material finishing
raw
Mounting
clip-on
Gross weight5.52 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK245MI247V
537 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.35 USDGross price for quantities from 200 pcs - 1.35 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 600 pcs - 1.26 USDGross price for quantities from 600 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 600 pcs